Moxa MPC-2121-E4-LB-CT-T-LX
Panel Computer,12-in,Intel Atom E3845 1.91 GHz,4GB RAM,16GB CFast,500nits
Mfr. Part #: MPC-2121-E4-LB-CT-T-LX / RS Stock #: 71989650
Price
Qty.
Standard Price
1
$5,077.91
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Display Type
12” PCAP
IP Rating
IP66
Memory
4 GB
Mounting Type
Desktop Mount ; Panel Mount
Operating Temperature
-40 to 70 °C
Port Style
2 x Ethernet ; Serial ; USB ; 4 x DI ; 2 x DO
Processor Type
Atom E3845
Standards
EN 50155
Overview
12-inch panel computer with Intel Atom E3845 1.91 GHz processor, 4 GB RAM, 1 CFast socket with 16 GB card preinstalled, 500-nit LCD with multi-touch, Linux preinstalled, 24 to 110 VDC, IP66, EN 50155, -40 to 70C operating temperature, conformal coating