Skip to content

Moxa EDS-316-M-ST-T

Ethernet Switch, Unmanaged, 16 Port, 1 Multi-Mode, 1 Single Mode, ST Connector,

Mfr. Part #: EDS-316-M-ST-T / RS Stock #: 71989110

Moxa

Moxa EDS-316-M-ST-T

Mfr. Part #: EDS-316-M-ST-T
RS Stock #: 71989110

Description

Ethernet Switch, Unmanaged, 16 Port, 1 Multi-Mode, 1 Single Mode, ST Connector,

In Stock:

21

Price

Qty.

Standard Price

1

$793.32

10

$753.65

25

$713.99

Additional Inventory

Can ship in 10 days:

2

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Housing Material
Metal
Input Current
0.4 A @ 24 VDC A
IP Rating
IP30
Mounting Type
DIN Rail Mount
Number of Ports
16
Operating Temperature
-40 to 167 °F
Port Style
15 x 10/100BaseT(X) ; 1 x 100BaseFX Multi-mode ST
Special Features
Broadcast Storm Protection ; Extended Temperature Range
Supply Voltage
12 VDC ; 24 VDC ; 48 VDC
Switch Type
Unmanaged
Type
Unmanaged Switch