Molex Woodhead/Brad 19160-0009
Closed-End Insulated Splice for 12-22 AWG Wire, 19160 Series
Mfr. Part #: 19160-0009 / RS Stock #: 70111046
Price
Qty.
Standard Price
1
$0.2142
950
$0.204
9500
$0.1734
23750
$0.15912
47500
$0.14688
95000
$0.13668
475000
$0.12648
950000
$0.1122
Additional Inventory
Can ship in 10 days:
449936
Manufacturer Lead Time:
7 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
NC-2212
Color
Natural
Family Name
Closed-End Insulated
Insulation Type
Nylon
Plating Material
Tin
Special Features
Low-Halogen
UPC Code
800753110182
Wire Size
12-22 AWG
Overview
Splices
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.
Molex offers splices for nearly every type of wiring need, from simple wire splices to splices designed for heavy-vibration applications and in harsh environments where sealed connections are required. Whether it is repairing wiring in the field, adding a wire to an existing harness or attaching two or more wires to the same point, Molex has a splice that is perfect for the job. Splices are offered un-insulated or insulated for crimp termination. Whether using solid or stranded wire, several options for splicing are offered by Molex.