Skip to content

Molex Woodhead/Brad 130147-0150

Watertite Receptacle Single Flip Coverplate 3 Pole/4 Wire NEMA L16-20 480V 67W76

Mfr. Part #: 130147-0150 / RS Stock #: 70966955

Molex Woodhead/Brad

Molex Woodhead/Brad 130147-0150

Mfr. Part #: 130147-0150
RS Stock #: 70966955

Description

Watertite Receptacle Single Flip Coverplate 3 Pole/4 Wire NEMA L16-20 480V 67W76

In Stock:

13

Price

Qty.

Standard Price

1

$149.50

3

$137.54

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
67W76
Contact Type
Pin
Current Rating
20 A
Family Name
Watertite
Gender
Female
Grade
Medical ; Industrial
IP Rating
IP67
Primary Type
Straight Blade
Termination
Quick Disconnect
Type
Plug
UPC Code
78678871571
Voltage Rating
600 V

Overview

Molex Woodhead Watertite® Series - Wet-Location Wiring Solutions | For Use in Harsh-Industrial Outdoor & Indoor Applications:

Heavy-Duty Molded Multi-Pin Plugs and Connectors: Woodhead Watertite Wet-Location Wiring Devices set the standard for the roughest, wettest and most abrasive environments while meeting NEMA type 4, 4X, 6, 6P, IP65, IP66, and IP67 standards. Providing 30% more wiring space over FS boxes, Woodhead® Watertite® non-metallic FD boxes are NEMA- and IP66-rated for harsh industrial conditions, available in one-, two- and three-gang configurations for future system expansions.

Electrical connections that are exposed to harsh environments both indoor and outdoor require a watertight connection to eliminate or reduce the risk of electrical shock. The Woodhead® Watertite® product line is the first in the industry allowing for a totally integrated watertight safety system with robust enclosures, plugs, receptacles, cover plates and GFCI modules to be applied exactly at the source required within customer applications. These devices are designed to reduce the occurrences of serious injury or death associated with electrical accidents. Woodhead® Watertite® wet-location products are rated for high-pressure hose-down applications up to 1,000 psi, achieving IP67 protection.

Features:
  • 600V; 30.0 and 60.0A current ratings Supports high-power applications
  • Integrated molded design bonds cable to plug and connector with a solid neoprene rubber jacket
  • Ensures waterproof design and protects against dust
  • Provides one continuous insulation and protection jacket with no seams
  • Polarized connector prevents mis-mating
  • Spring-loaded solid brass sockets are wiped clean with every receptacle insertion
  • Provide maximum conductivity for long-term durability
  • Ground contact Provides grounding safety at first make-last-break (FMLB)
  • Removable pins (plug) Allowing quick-disconnect access to fuses for field replacement
  • Drop-in replacement for Duraline* plugs and connectors
  • Provides a reliable second source with on time delivery dates
  • Multiple seal plug/connector interface
  • Keeps out contaminants; resists vapor and water from high-pressure wash down up to 1000 psi
  • Floating blade construction
  • Provides self-alignment, and a better mechanical and electrical connection minimizing wear and heat generation
  • Color-coded 1/4" terminal screws preset in open position
  • Captive, tri-drive head, stainless steel, speed screw
  • Provides easy assembly and long life


    Applications:
  • Manufacturing/Processing Facilities
    - Ship Yards
    - Food and Beverage Plants
    - Manufacturing Plants
    - Gas/Power/Water Processing Plants
  • Entertainment
    - Golf Courses
    - Amusement Pa