Skip to content

Molex Woodhead/Brad 130098-0112

MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter

Mfr. Part #: 130098-0112 / RS Stock #: 70069340

Molex Woodhead/Brad

Molex Woodhead/Brad 130098-0112

Mfr. Part #: 130098-0112
RS Stock #: 70069340

Description

MAX-LOC Strain Relief Cord-Sealing Grip, 3/4" NPT, Straight Male, Cable Diameter

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$11.64

5

$11.18

10

$10.94

25

$10.71

50

$10.48

100

$10.24

200

$10.01

Additional Inventory

On order:

1

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
5540
Family Name
MAX-LOC
Gender
Male
UPC Code
78678872125

Overview

Plugs, connectors, and boxes/enclosures in harsh areas demand strain relief for optimal performance. Woodhead grips reduce cord arc bend, assist in the load support of a hanging box, and help to prevent cord pullout. Woodhead offers a solution for both standard and wet-location environments to ensure maximum life. Deluxe cord grips feature an aluminum body integrated with a stainless steel mesh. Non-metallic MAX-LOC® grips are available with an O-ring and stainless steel or non-metallic mesh and are suitable for wet locations. Dust-tight grips are very popular for general use enclosure or box installations. Wiring device cord grips can be used on cord-clamp style plugs and connectors, and threaded cord grips can be used with Watertite® or other threaded style connections. Features:
  • Full-diameter cord range
  • Threaded-style bodies available in stainless steel and non-metallic
  • Threaded-style bodies available in a full range of sizes
  • Allows grips for any cord size for customer convenience
  • Ensures environmental compatibility
  • Provides customer product flexibility