Molex Incorporated 74060-2501
VHDM BP 8 ROW OPEN ASSY 25 COL
Mfr. Part #: 74060-2501 / RS Stock #: 71466455
Product Specifications
Product Attribute
Attribute Value
Search
Color
Black
Current Rating
3 A
Family Name
VHDM
Number of Circuits
200
Number of Rows
8
Plating Material
Gold
Temperature Range
-55 to 105 C