Molex Incorporated 51065-0200
MICRO-LATCH Series 2mm Pitch 2 Way 1 Row Female Straight PCB Housing 51065
Mfr. Part #: 51065-0200 / RS Stock #: 70372673
Price
Qty.
Standard Price
2000
$0.099
10000
$0.09108
20000
$0.0792
40000
$0.0693
Additional Inventory
Can ship in 10 days:
2950
Manufacturer Lead Time:
8 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
51065-0200
Color
Natural
Family Name
Micro-Latch
Gender
Receptacle
Number of Contacts
2
Number of Rows
1
Pitch
2.00 mm
Primary Type
Cable Connector
Special Features
Not Low-Halogen
Type
Socket Housing
Overview
Micro-Latch™ Wire-to-Board Connector System
Molex's Micro-Latch connector system provides a reliable connection interface for industry- standard 2.00mm wire-to-board applications. The system includes a female crimp terminal, receptacle housings and semi-shrouded vertical and right angle PCB headers.
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitries.
Molex's Micro-Latch connector system provides a reliable connection interface for industry- standard 2.00mm wire-to-board applications. The system includes a female crimp terminal, receptacle housings and semi-shrouded vertical and right angle PCB headers.
This system applies a friction lock mechanism where the noses on receptacle housings slide into the header wall openings. This ensures a durable mating and a protection of the electrical circuitries.