Skip to content

Molex Incorporated 505565-0301

Micro-Lock PLUS Receptacle Housing 1.25mm Single Row Positive Lock 3 Circuits

Mfr. Part #: 505565-0301 / RS Stock #: 71085533

Molex Incorporated

Molex Incorporated 505565-0301

Mfr. Part #: 505565-0301
RS Stock #: 71085533

Description

Micro-Lock PLUS Receptacle Housing 1.25mm Single Row Positive Lock 3 Circuits

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

72000

$0.14807

360000

$0.13475

720000

$0.13327

3600000

$0.11845

Additional Inventory

  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 72000
Multiples Of: 72000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Family Name
Micro-Lock PLUS
Gender
Receptacle
Number of Contacts
3
Number of Rows
1
Pitch
1.25 mm
Primary Type
Cable Connector
Type
Socket Housing

Overview

Ideal for compact applications, the Micro-Lock Plus Wire-to-Board Connector System provides electrical and mechanical reliability in a high-temperature design that meets automotive and other industry requirements.

Features
  • Smallest 1.25mm-pitch connector with positive lock
  • Wide positive latch that delivers audible click
  • Inner lock for dual-row versions; outer lock for single-row versions
  • Variety of connector colors
  • Dual contact terminal design
  • 2 to 42 circuits, single and dual rows, vertical and horizontal plug configurations
  • Tin-bismuth terminals prevents whiskering for a clean and uninterrupted signal.
  • Robust metal solder tabs
  • Withstands up to 105°C operating temperature