Skip to content

Molex Incorporated 502774-0891

Right Angle Surface Mount Micro SD Card Connector, with Solder Termination

Mfr. Part #: 502774-0891 / RS Stock #: 70374613

Molex Incorporated

Molex Incorporated 502774-0891

Mfr. Part #: 502774-0891
RS Stock #: 70374613

Description

Right Angle Surface Mount Micro SD Card Connector, with Solder Termination

In Stock:

8

Price

Qty.

Standard Price

1

$2.19

5

$1.99

10

$1.97

50

$1.75

Additional Inventory

Can ship in 10 days:

151

  • This item cannot be backordered online. Maximum order amount is 8
  • Traceability data (i.e., Date Code, Lot Code) for this item is currently unavailable.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
502774-0891
Color
Black
Current Rating
0.5 A
Family Name
microSD Card
Number of Circuits
8
Plating Material
Gold over Nickel
Special Features
Low-Halogen

Overview

SD and Combo Memory Card Connectors
SD, microSD and Combo SD/SIM card connectors provide space savings and design flexibility with end-user options and protective features. With many mobile devices growing smaller and memory demands increasing, there is a need for removable storage devices to be more compact than ever without giving up storage space. Molex has responded with a full range of SD, microSD and CompactFlash™ Connectors that offer the space savings needed by designers and the memory capacities demanded by consumers. Additionally, when a design requires both mico-SD and -SIM cards, Molex microSD/SIM Card Combo Connector addresses the resulting space and access challenges better than the competition by providing a small footprint, low-profile height and easy retrieval.

Furthermore, Molex SD Memory Card Connectors address end-user issues such as card fly-out and sticking problems. Their consumer-friendly designs also make card extraction easier, offer a variety of ejector types and provide polarization features to prevent incorrect card insertion. And features such as shielding and anti-stubbing provide card protection.