Molex Incorporated 46015-1002
Headers, MF+ HCS VERT HDR DR 10CKT V-0 TIN
Mfr. Part #: 46015-1002 / RS Stock #: 70372729
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
10
$2.86
50
$2.62
100
$2.28
200
$2.00
500
$1.72
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
46015-1002
Color
Natural
Current Rating
13 A
Family Name
Mini-Fit Plus
Number of Circuits
10
Number of Contacts
10
Number of Rows
2
Orientation
Vertical
Pitch
4.20 mm (0.165”) in
Plating Material
Tin
Primary Type
Soft Shell
Special Features
Low-Halogen
Type
Vertical Header
Overview
Mini-Fit® Plus Connector System
Delivering up to 13.0A, the Mini-Fit® Plus 4.20mm pitch connector system increases power delivery for high-current applications in virtually any industry without increasing design footprints. The Mini-Fit® Plus system offers a high-current, power-dense, mid-range power connection system. The Mini-Fit Plus system leverages the same housings, PCB footprint and application tooling as Mini-Fit Jr.™ and Mini-Fit BMI systems.
With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio.
The Mini-Fit Plus system consists of crimp terminals, headers and PCB receptacles; 13.0A per circuit can be achieved using 16 AWG wire. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings. In addition, all standard Mini-Fit right-angle headers are inherently Mini-Fit Plus compatible, as they feature a solid-pin construction which is designed to handle high current.
Delivering up to 13.0A, the Mini-Fit® Plus 4.20mm pitch connector system increases power delivery for high-current applications in virtually any industry without increasing design footprints. The Mini-Fit® Plus system offers a high-current, power-dense, mid-range power connection system. The Mini-Fit Plus system leverages the same housings, PCB footprint and application tooling as Mini-Fit Jr.™ and Mini-Fit BMI systems.
With the launch of the Mini-Fit Plus high-conductive terminal, customers can increase power carrying capabilities while leveraging the extensive Mini-Fit Jr.™ product portfolio.
The Mini-Fit Plus system consists of crimp terminals, headers and PCB receptacles; 13.0A per circuit can be achieved using 16 AWG wire. Mini-Fit Plus terminals can be used with all existing Mini-Fit plug and receptacle housings. In addition, all standard Mini-Fit right-angle headers are inherently Mini-Fit Plus compatible, as they feature a solid-pin construction which is designed to handle high current.