Skip to content

Molex Incorporated 44242-0003

MicroFit 3.0 Continuity Tst Plg DR 8Ckt

Mfr. Part #: 44242-0003 / RS Stock #: 71463511

Molex Incorporated

Molex Incorporated 44242-0003

Mfr. Part #: 44242-0003
RS Stock #: 71463511

Description

MicroFit 3.0 Continuity Tst Plg DR 8Ckt

In Stock:

3

Price

Qty.

Standard Price

1

$122.71

5

$116.57

10

$112.89

25

$109.21

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
2.5 A
Family Name
Micro-Fit 3.0
Number of Circuits
8
Number of Rows
2
Plating Material
Gold