Skip to content

Molex Incorporated 43045-0600

Header 2 Row Right-Angle Snap-In Lock 6 Pin Tin Plate SMT/Glow Wire Compatible

Mfr. Part #: 43045-0600 / RS Stock #: 70090796

Molex Incorporated

Molex Incorporated 43045-0600

Mfr. Part #: 43045-0600
RS Stock #: 70090796

Description

Header 2 Row Right-Angle Snap-In Lock 6 Pin Tin Plate SMT/Glow Wire Compatible

In Stock:

1545

Price

Qty.

Standard Price

1

$0.67

Additional Inventory

Manufacturer Lead Time:

21 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; TUV
Alternate Mfr Part Number
43045-0600
Angle
Right Angle Degree(s)
Application
Wire-to-Board
Color
Black
Current Rating
8.5 A
Family Name
Micro-Fit 3.0
For Use With
PCB Right-Angle Header
Gender
Male
Housing Material
Polyester
Number of Circuits
6
Number of Contacts
6
Number of Rows
2
Operating Temperature
-40 to 105 °C
Orientation
Right Angle
Overall Length
0.551 "
Pin Spacing
0.118 ”
Pitch
3.00 mm (0.118”) in
Plating Material
Tin
Primary Type
Soft Shell
Product Header
Micro-Fit 3.0™ Wire-to-Board Right-Angle Header
Special Features
Low-Halogen
Standards
UL Listed, CSA Certified, TUV Approved
Temperature Range
-40 to 105 C
Termination
Surface Mount
Type
Right Angle Header

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.