Skip to content

Molex Incorporated 43020-0600

MICRO-FIT 3.0 SER 3mm Pitch 6Way 2 Row Male Straightindustrial Power Conn 43020

Mfr. Part #: 43020-0600 / RS Stock #: 70190774

Molex Incorporated

Molex Incorporated 43020-0600

Mfr. Part #: 43020-0600
RS Stock #: 70190774

Description

MICRO-FIT 3.0 SER 3mm Pitch 6Way 2 Row Male Straightindustrial Power Conn 43020

In Stock:

1650

Price

Qty.

Standard Price

1

$0.51

10

$0.4335

25

$0.3978

50

$0.3672

100

$0.3417

500

$0.3162

1000

$0.2805

Additional Inventory

Can ship in 10 days:

3243

Manufacturer Lead Time:

14 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
CSA ; UL ; TUV
Alternate Mfr Part Number
430200600
Angle
Straight Degree(s)
Color
Black
Family Name
Micro-Fit 3.0
Gender
Plug
Housing Material
Polyester
Number of Contacts
6
Number of Rows
2
Operating Temperature
-40 to 105 °C
Overall Length
0.665 "
Pin Spacing
0.118 in
Pitch
3.00 mm (0.118”) in
Primary Type
Soft Shell
Product Header
Micro-Fit 3.0™ Wire-to-Wire Plug Housing
Special Features
Low-Halogen
Type
Plug

Overview

Micro-Fit 3.0™ Connectors
Micro-Fit 3.0™ Connectors are a 3.00mm pitch high-density, low-power connector system available in wire-to-wire and wire-to-board configurations with SMT and through-hole options and up to 5.0A to meet low- to mid-range power application needs. Molex’s Micro-Fit 3.0 Interconnects offer users a low- to mid-range power-distribution solution with the highest current in the smallest footprint available today. Based on a 3.0mm centerline Micro-Fit 3.0 is available in wire-to-wire and wire-to-board configurations, SMT and through-hole processing, 2 to 24 circuits and single- and dual-row versions. Micro-Fit 3.0 Connectors can be purchased in pure tin or one of two thicknesses of select gold to provide costs savings. Contacts are fully isolated on each side of the interface to eliminate potential arcing and incorporate four points of contact for redundancy. The housings utilize positive-lock features to prevent accidental disconnects. Micro-Fit 3.0 Interconnects are UL recognized, CSA approved and TUV licensed. All components are leadfree, RoHS compliant, halogen free and glow wire capable.