Molex Incorporated 39-29-1048
RT ANGLE HEADER TIN PLATE W/PCB MNT FLANGE 94V-2 4 CIRCUT
Mfr. Part #: 39-29-1048 / RS Stock #: 70190731
Price
Qty.
Standard Price
1
$1.06
10
$0.92
25
$0.88
50
$0.84
100
$0.80
500
$0.74
1000
$0.64
Additional Inventory
Can ship in 10 days:
184
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Agency Approvals
CSA ; UL ; TUV
Alternate Mfr Part Number
5569-04A1
Angle
Right Angle Degree(s)
Color
Natural
Contact Material
Brass
Contact Plating
Tin
Current Rating
13 A
Family Name
Mini-Fit Jr.
Housing Material
Nylon 6/6
Mounting Hole Size
2.4 mm
Number of Circuits
4
Number of Contacts
4
Number of Rows
2
Operating Temperature
-40 to 105 °C
Orientation
Right Angle
Overall Length
19.6 mm
Pin Length
3.5 mm
Pin Spacing
0.165 in
Pitch
4.20 mm (0.165”) in
Plating Material
Matte Tin
Primary Type
Soft Shell
Product Header
Mini-Fit Jr.™ Wire-to-Board PCB Header
Special Features
Low-Halogen
Strain Relief
Low Profile
Termination
Through Hole
Type
Right Angle Header
Voltage Rating
600 V
Overview
Mini-Fit Jr. Power Connectors
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.
Mini-Fit Jr. connectors handle up to 9.0A and are ideal for wire-to-wire and wire-to-board applications requiring design flexibility. The core attributes of Mini-Fit Jr. include: fully isolated terminals, positive locking housings, low-engagement forces and polarized housings. The Mini-Fit family also offers blind mating, TPA and higher current options.
Designed for higher-current, higher-density applications requiring design flexibility, Mini-Fit Jr. connectors are ideal for power applications up to 9.0A per circuit. Additionally, these connectors are available in single row or dual row 2- to 24-circuit options, feature multiple plating, and resin options.