Mill-Max 123-13-324-41-001000
Conn, IC Socket, DIP, 24, Open, 123 Series, Wrapost Tail,0.3", 0.1" Pin Spcng,3A
Mfr. Part #: 123-13-324-41-001000 / RS Stock #: 70206556
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$3.32
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Angle
Straight Degree(s)
Body Material
Polybutylene Terephthalate
Contact Material
Beryllium Copper
Contact Mating Area Plating
Gold
Contact Plating
Gold Over Nickel
Current Rating
3 A
Frame Type
Open
Mounting Type
Surface Mount
Number of Contacts
24
Number of Positions
24
Pin Spacing
0.1” (2.54mm) in
Primary Type
DIP
Product Header
Dual-In-Line IC Socket Connector
Row Spacing
0.3” (7.6mm)
Row to Row Spacing
0.3 In.
Terminal Post Length
0.51 in
Termination
Wire Wrap
Voltage Rating
100 V ; 150 V
Overview
Dual In Line Socket, 3 Level Wrapost Open Frame, Gold Contact Mating Area Plating
Solderless wrapost terminals are firmly locked in the insulator body to withstand torque of wrapping (No Suggestions), 4-finger #30 clip