Skip to content

Microchip Technology Inc. PIC24HJ256GP210T-I/PF

16 Bit MCU 40MIPS 256KB FLASH

Mfr. Part #: PIC24HJ256GP210T-I/PF / RS Stock #: 70542690

Microchip Technology Inc.

Microchip Technology Inc. PIC24HJ256GP210T-I/PF

Mfr. Part #: PIC24HJ256GP210T-I/PF
RS Stock #: 70542690

Description

16 Bit MCU 40MIPS 256KB FLASH

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1000

$15.17

5000

$14.41

10000

$13.66

20000

$12.90

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1000
Multiples Of: 1000
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
40 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
16
Number of IO Ports
85
Number of Pins
100
Package Type
TQFP
Program Memory Size
256 kB
RAM Size
16 kB
Type
PIC