Skip to content

Microchip Technology Inc. PIC24HJ128GP204T-I/ML

16-bit MCU, 128KB Flash,DMA,40 MIPS,nanoWatt

Mfr. Part #: PIC24HJ128GP204T-I/ML / RS Stock #: 70542621

Microchip Technology Inc.

Microchip Technology Inc. PIC24HJ128GP204T-I/ML

Mfr. Part #: PIC24HJ128GP204T-I/ML
RS Stock #: 70542621

Description

16-bit MCU, 128KB Flash,DMA,40 MIPS,nanoWatt

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1600

$6.60

8000

$6.27

16000

$5.94

32000

$5.61

Additional Inventory

Manufacturer Lead Time:

33 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1600
Multiples Of: 1600
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
40 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
16
Number of IO Ports
35
Number of Pins
44
Package Type
VQFN
Program Memory Size
128 kB
RAM Size
8 kB
Type
PIC