Skip to content

Microchip Technology Inc. PIC18F6525-I/PT

MCU 48K Flash 3840 RAM 12x10b ADC TQFP64

Mfr. Part #: PIC18F6525-I/PT / RS Stock #: 70413990

Microchip Technology Inc.

Microchip Technology Inc. PIC18F6525-I/PT

Mfr. Part #: PIC18F6525-I/PT
RS Stock #: 70413990

Description

MCU 48K Flash 3840 RAM 12x10b ADC TQFP64

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

160

$22.08

800

$20.98

1600

$19.87

3200

$18.77

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 160
Multiples Of: 160
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
40 MHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
53
Number of Pins
64
Package Type
TQFP
Program Memory Size
48 kB
RAM Size
3840 B
Type
PIC

Overview

The peripheral-rich 8-bit PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required.

Microchip’s High Performance Architecture encompasses the PIC18 family of devices. These microcontrollers utilize a 16-bit program word architecture with 18- to 80-pin package options. The PIC18 devices are high performance microcontrollers with integrated A/D converters. All PIC18 microcontrollers incorporate an advanced RISC architecture that supports Flash and OTP devices. The PIC18 has enhanced core features, 32 level-deep stack and multiple internal and external interrupts. The separate instruction and data buses of the Harvard architecture allow a 16-bit instruction word with separate 8-bit data. The two-stage instruction pipeline enables all instructions to execute in a single cycle, except for program branches, which require two cycles. A total of 79 instructions (reduced instruction set) are available.

The PIC18 family has special features to reduce external components, thus minimizing cost, enhancing system reliability and reducing power consumption. The PIC18 family builds on the foundation established by the other 8-bit PIC microcontrollers and provides engineers with a smooth, easy migration to these higher levels of performance and feature sets.

Features:
? 10 MIPS
? 2.0-5.5 VDD (PIC18FXXJXX VDD= 2.0-3.6)
? 77 Instructions
? Upwardly Compatible with PIC16C
? 1 WDT on All Devices
? C Compiler Efficient Instruction Set