Skip to content

Microchip Technology Inc. PIC18F24K22-I/ML

16KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, QFN-28 6X6mm TUBE

Mfr. Part #: PIC18F24K22-I/ML / RS Stock #: 70047907

Microchip Technology Inc.

Microchip Technology Inc. PIC18F24K22-I/ML

Mfr. Part #: PIC18F24K22-I/ML
RS Stock #: 70047907

Description

16KB, Flash, 768Bytes-RAM,8-Bit nanoWatt XLP, QFN-28 6X6mm TUBE

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

305

$2.86

3050

$2.72

15250

$2.57

30500

$2.43

Additional Inventory

Manufacturer Lead Time:

17 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 305
Multiples Of: 305
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
EEPROM Memory
256 B
Family Name
PIC18
Frequency
64 MHz
Input Output
24
Interface
I2C ; SPI ; UART ; USART
Maximum Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
2
Maximum Number of LIN Channels
1
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
2
Maximum Number of UART Channels
2
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
17(2 x 10 bit)
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
7
Operating Voltage
2.3 to 5.5 V
Package Type
VQFN
Program Memory Size
16 kB
Programmable Memory
16K Bytes
PWM Channels
1 (ECCP Full-Bridged), 2 (CCP), 2 (ECCP Half-Bridged)
RAM Size
768 B
Speed
48 MHz
Temperature Operating Range
-40 to +85 °C
Temperature Range
-40 to 125 C
Timer Resolution
8, 16 bit
Timers
3 x 8 bit, 4 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-5.5 V