Microchip Technology Inc. PIC18F23K20T-I/ML
8 KB Enh Flash, 768 RAM, 25 I/O Pb Free, nanowatt XLP28 QFN 6x6x0.9mm T/R
Mfr. Part #: PIC18F23K20T-I/ML / RS Stock #: 70454132
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1600
$4.03
8000
$3.83
16000
$3.63
32000
$3.42
Additional Inventory
Manufacturer Lead Time:
10 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Frequency
64 GHz
Memory Type
Flash
Mounting Type
Surface Mount
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Package Type
VQFN
Program Memory Size
8 kB
RAM Size
512 B
Type
PIC