Skip to content

Microchip Technology Inc. PIC18F23K20-I/SP

28-Pin, 8 KB Enh Flash, 768 RAM, 25 I/O Pb Free

Mfr. Part #: PIC18F23K20-I/SP / RS Stock #: 70047173

Microchip Technology Inc.

Microchip Technology Inc. PIC18F23K20-I/SP

Mfr. Part #: PIC18F23K20-I/SP
RS Stock #: 70047173

Description

28-Pin, 8 KB Enh Flash, 768 RAM, 25 I/O Pb Free

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

315

$4.23

1575

$4.02

3150

$3.81

6300

$3.60

Additional Inventory

Manufacturer Lead Time:

6 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 315
Multiples Of: 315
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
CPU Speed
16 MIPS
Data Rate
16 MIPS
Dimensions
0.15 in H X 0.00 in W X 1.40 in L
EEPROM Memory
256 B
Family Name
PIC18
Frequency
64 MHz
Input Output
25
Interface
I2C ; SPI ; USART
Maximum Number of I2C Channels
1
Maximum Number of LIN Channels
1
Maximum Number of SPI Channels
1
Maximum Number of UART Channels
1
Maximum Operating Temperature
85 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Number of ADCs
11 x 10 bit
Number of Bits
8
Number of IO Ports
24
Number of Pins
28
Number of PWM Units
1
Number of Timers
4
Operating Voltage
1.8 to 3.6 V
Package Type
SPDIP
Program Memory Size
8 kB
Programmable Memory
8K Bytes
PWM Channels
1 (CCP), 1 (ECCP)
RAM Size
512 B
Speed
64 MHz
Temperature Operating Range
-40 to +85 °C
Timer Resolution
8, 16 bit
Timers
1 x 8 bit, 3 x 16 bit
Type
PIC
USB Channels
1 x Device
Voltage Range
1.8-3.6 V