Skip to content

Microchip Technology Inc. PIC16F1939-I/P

Microchip PIC16F1939-I/P,8bit PIC Microcontroller,32MHz,28 kB Flash,40-Pin PDIP

Mfr. Part #: PIC16F1939-I/P / RS Stock #: 70414692

Microchip Technology Inc.

Microchip Technology Inc. PIC16F1939-I/P

Mfr. Part #: PIC16F1939-I/P
RS Stock #: 70414692

Description

Microchip PIC16F1939-I/P,8bit PIC Microcontroller,32MHz,28 kB Flash,40-Pin PDIP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

250

$3.28

1250

$3.12

2500

$2.95

5000

$2.79

Additional Inventory

Manufacturer Lead Time:

52 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 250
Multiples Of: 250
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
32 GHz
Memory Type
Flash
Mounting Type
Through Hole
Number of Bits
8
Number of IO Ports
36
Number of Pins
40
Package Type
PDIP
Program Memory Size
28 kB
RAM Size
1 kB
Type
PIC