Skip to content

Microchip Technology Inc. PIC16F1574-E/JQ

7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS

Mfr. Part #: PIC16F1574-E/JQ / RS Stock #: 70537173

Microchip Technology Inc.

Microchip Technology Inc. PIC16F1574-E/JQ

Mfr. Part #: PIC16F1574-E/JQ
RS Stock #: 70537173

Description

7KB, 512B RAM, HEF, 16b PWM, Comparator, 10b ADC, 5b DAC, CWG, PPS

In Stock:

91

Price

Qty.

Standard Price

1

$0.79

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • This item cannot be backordered online. Maximum order amount is 91
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
ADC Resolution
10 bit
Architecture
RISC
Comparator Type
2
Family Name
PIC16
Frequency
32 MHz
Maximum Number of CAN Channels
0
Maximum Number of Ethernet Channels
0
Maximum Number of I2C Channels
0
Maximum Number of LIN Channels
0
Maximum Number of PCI Channels
0
Maximum Number of SPI Channels
0
Maximum Number of UART Channels
0
Maximum Operating Temperature
125 °C
Memory Type
Flash
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of ADCs
8 x 10 bit
Number of Bits
8
Number of IO Ports
12
Number of Pins
16
Number of PWM Units
1
Number of Timers
3
Operating Voltage
2.3 to 5.5 V
Package Type
UQFN
Program Memory Size
7 kB
Pulse Width Distortion
4 x 16 bit
PWM Channels
4
PWM Resolution
16 bit
RAM Size
512 B
Temperature Operating Range
-40 to +125 °C
Timer Resolution
16 bit, 8 bit bit
Timers
2 x 8 bit, 1 x 16 bit
Type
PIC
USB Channels
0

Overview

The peripheral-rich 8-bit The PIC microcontrollers offer the best price/performance ratio in the industry, with Flash, one-time-programmable and ROM program memory options. Based on a powerful RISC core, these families feature a common architecture for easy migration from 6 to 100 pins with little or no code change required. The PIC microcontrollers featuring Microchip’s Mid-Range 14-bit program word architecture are available in higher pin count packages with Flash and OTP program memory options. The Flash products offer an operating voltage range of 2.0 V to 5.5 V, small package footprints, interrupt handling, a deeper hardware stack, multiple A/D channels and EEPROM data memory. All of these features provide the Mid-Range microcontrollers with an intelligence level not previously available because of cost or size considerations.

Features:
  • Standard Flash Memory
  • 1 us Instruction Execution
  • 35 Instructions
  • 25 mA Source and Sink Per I/O
  • ICSP™ (In-Circuit Serial Programming™)
  • 1-8-Bit, 1-16-Bit and 1 WD Timer (PIC12F683 1-16 Bit, 2- 8-Bit and 1 WDT)
  • .0-5.5 V Operating Range