Microchip Technology Inc. MCP6541-E/P
Amplifier, Single 1.6V Push/Pull Comparator, E Temperature
Mfr. Part #: MCP6541-E/P / RS Stock #: 70046178
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.54
10
$0.513
50
$0.486
100
$0.459
Additional Inventory
Manufacturer Lead Time:
52 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Amplifier Type
Comparator
Common Mode Rejection Ratio
70 dB
Comparator Type
Sub-Microamp
Fall Time
0.85 μs
Input Bias Current
1200 pA
Input Offset Current
+/-1 pA
Minimum Operating Temperature
-40 °C
Mounting Type
Through Hole
Noise Voltage
200 μVp-p
Number of Amplifiers
Single
Number of Channels per Chip
1
Number of Pins
8
Output Current
30 mA
Package Type
PDIP
Product Header
Push-Pull Output Sub-Microamp Comparator
Propagation Delay
4 μs
Response Time
0.85 μs
Rise Time
0.85 μs
Supply Current
18 pA
Supply Voltage
1.6-5.5 V
Temperature Operating Range
-40 to +125 °C
Thermal Impedance
85 °C/W
Type of Power Supply
Single Output
Typical CMRR
70 dB
Typical PSRR
80 dB
Overview
Several comparators are offered with low supply voltage (1.8 V) and low supply current (1 μA). Examples include the MCP6541 and the MCP6546 family of push-pull and open-drain comparators, which are designed for very low power single-supply applications. The MCP6541 family of comparators have a push-pull output that interfaces with CMOS/TTL logic. The output limits supply current surges and dynamic power consumption while switching. The MCP6546 family of comparators has an open-drain output that can be pulled up to 10 V supply.