Skip to content

Microchip Technology Inc. MCP23S17-E/SP

Microchip 16-channel 16 bit I/O Expander 10MHz SPI 28-Pin PDIP

Mfr. Part #: MCP23S17-E/SP / RS Stock #: 70046141

Microchip Technology Inc.

Microchip Technology Inc. MCP23S17-E/SP

Mfr. Part #: MCP23S17-E/SP
RS Stock #: 70046141

Description

Microchip 16-channel 16 bit I/O Expander 10MHz SPI 28-Pin PDIP

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$1.72

5

$1.58

10

$1.51

100

$1.38

250

$1.29

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Clock Frequency
10 MHz
Interface
Serial-SPI
Maximum Supply Voltage
5.5 V
Minimum Supply Voltage
4.5 V
Mounting Type
Surface Mount
Number of IO Ports
16
Number of Pins
28
Package Type
PDIP
Supply Voltage
4.5-5.5 V
Technology
16
Type
Programmable Peripheral Interface

Overview

The Microchip I/O Expander are 8- and 16-bit input/output expander designed to provide embedded systems with general-purpose remote I/O expansion through an I2C™ and SPI serials port. The fully bi-directional I/Os default to inputs and can be configured as inputs or outputs. Additionally, there are multiple 8-bit registers that are programmable and provide for configuration (input or output control), output value, and polarity (active low or high).