Skip to content

Microchip Technology Inc. MCP2200-I/SO

Microchip MCP2200-I/SO, USB Controller, 12Mbit/s, USB 2.0, 5.5 V, 20-Pin SOIC W

Mfr. Part #: MCP2200-I/SO / RS Stock #: 70047463

Microchip Technology Inc.

Microchip Technology Inc. MCP2200-I/SO

Mfr. Part #: MCP2200-I/SO
RS Stock #: 70047463

Description

Microchip MCP2200-I/SO, USB Controller, 12Mbit/s, USB 2.0, 5.5 V, 20-Pin SOIC W

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

190

$2.61

1900

$2.48

9500

$2.35

19000

$2.22

Additional Inventory

Manufacturer Lead Time:

36 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 190
Multiples Of: 190
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Logic Family
MCP
Logic Function
Buffer
Maximum Operating Temperature
85 °C
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Pins
20
Package Type
SOIC
Temperature Operating Range
-40 to +85 °C