Skip to content

Microchip Technology Inc. DSPIC33FJ64GP802-E/SP

16-bit DSC, 64KB Flash,CAN, DMA,40 MIPS,nanoWatt

Mfr. Part #: DSPIC33FJ64GP802-E/SP / RS Stock #: 70541677

Microchip Technology Inc.

Microchip Technology Inc. DSPIC33FJ64GP802-E/SP

Mfr. Part #: DSPIC33FJ64GP802-E/SP
RS Stock #: 70541677

Description

16-bit DSC, 64KB Flash,CAN, DMA,40 MIPS,nanoWatt

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

150

$8.72

750

$8.28

1500

$7.85

3000

$7.41

Additional Inventory

Manufacturer Lead Time:

32 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 150
Multiples Of: 150
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Frequency
40 GHz
Memory Type
Flash
Mounting Type
Through Hole
Number of Bits
16
Number of IO Ports
21
Number of Pins
28
Package Type
SPDIP
Program Memory Size
64 kB
RAM Size
16 kB
Type
dsPIC