Microchip Technology Inc. 93C86C-I/SN
16K, 1024 X 16 OR 2048 X 8 SERIAL EE,IND
Mfr. Part #: 93C86C-I/SN / RS Stock #: 70046000
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
700
$0.555
7000
$0.52725
35000
$0.4995
70000
$0.47175
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
50 ns
Address Setup Time
50 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
16 kbit bit
ESD Voltage
>=4 kV
Input Capacitance
7 pF
Interface
3-Wire
Maximum Operating Temperature
85 °C
Memory Capacity
16 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit ; 16 bit
Number of Pins
8
Operating Current
100 uA ; 500 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
4.5 to 5.5 V
Organization
1024 x 16, 2048 x 8
Output Capacitance
7 pF
Package Type
SOIC
Product Header
16K Microwire Compatible Serial EEPROM
Programmable Voltage
4.5 V
Supply Voltage
4.5-5.5 V
Temperature Operating Range
-40 to +85 °C
Voltage, Input, High Level
5.5 V
Voltage, Input, Low Level
0.8 V
Voltage, Output, High Level
2.4 V
Voltage, Output, Low Level
0.4 V
Overview
Features:
Automatic ERAL Before WRAL
Self-Timed Erase and Write Cycle
Power On/Off Data Protection Circuitry
Sequential Read Function
Industry Standard 3-Wire Serial I/O