Microchip Technology Inc. 24LC04B/SN
Microchip 24LC04B/SN Serial EEPROM Memory, 4kbit, 900ns, 2.5 to 5.5 V 8-Pin SOIC
Mfr. Part #: 24LC04B/SN / RS Stock #: 70045231
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1100
$0.345
11000
$0.32775
55000
$0.3105
110000
$0.29325
Additional Inventory
Manufacturer Lead Time:
5 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Access Time
100 ns
Current, Input, Leakage
1 uA
Current, Output, Leakage
+/-1 μA
Data Retention
200 Years
Density
4 kbit bit
ESD Voltage
>=4 kV
Fall Time
300 ns
Input Capacitance
10 pF
Interface
2-Wire
Maximum Operating Temperature
125 °C
Memory Capacity
4 KB
Memory Type
Serial EEPROM
Minimum Operating Temperature
-40 °C
Mounting Type
Surface Mount
Number of Bits per Word
8 bit
Number of Pins
8
Operating Current
0.05 mA ; 0.1 V
Operating Temperature
-40 to 85 °C
Operating Voltage Range
2.5 to 5.5 V
Organization
256 x 8
Output Capacitance
10 pF
Package Type
SOIC
Product Header
4K Itext2C™ Serial EEPROM
Programmable Voltage
2.5 V
Rise Time
300
Supply Voltage
2.5-5.5 V
Temperature Operating Range
-40 to +125 °C
Voltage, Input, High Level
1.75 V
Voltage, Input, Low Level
0.75 V
Voltage, Output, Low Level
0.4 V
Overview
Features: Self-Timed Write Cycle and Page Write Mode Power On/Off Data Protection Circuitry Sequential Read Function