Skip to content

MG Chemicals 8DG-50-1-1

Dispensing Gun,Epoxy Applicator,1:1 mixing ration,Use w/ 50 mL Dual Cartridge

Mfr. Part #: 8DG-50-1-1 / RS Stock #: 71033675

MG Chemicals

MG Chemicals 8DG-50-1-1

Mfr. Part #: 8DG-50-1-1
RS Stock #: 71033675

Description

Dispensing Gun,Epoxy Applicator,1:1 mixing ration,Use w/ 50 mL Dual Cartridge

In Stock:

14

Price

Qty.

Standard Price

1

$35.91

5

$34.47

10

$33.76

25

$33.04

50

$32.32

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
For Use With
50mL Dual Cartridge Systems ; Hardener / Resin 1:1 Cartridges
Material
Plastic
Primary Type
Dispenser
UPC Code
779008850114
Warranty
12 Months From The Date Of Purchase By The End User.

Overview

The 8DG-50-1-1 is a dispensing gun, made of solid plastic, for use with dual cartridge systems. It features an easy snap in / snap out cartridge insertion system that facilitates cartridge installation in seconds. The trigger activated control provides a steady increment flow of hardener and resin through an optional static mixer that can be attached to the head of the cartridge. Simply pull the trigger and obtain exactly mix ratio of material needed to complete your task. Features & Benefits - Suitable for medium to high viscosity 2 part systems - Premium quality for long-term usage - Twin gripping plate - Easy cartridge load and operation - Lightweight - Tension release through plastic arm pull - Compatible with 50mL 1:1 cartridges Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx