MG Chemicals 835-4L
Liquid Rosin Flux; fully activated; Mil Spec# RA 14256; 1 gal
Mfr. Part #: 835-4L / RS Stock #: 70125625
Image may be a representation. See specs for product details.
Product Specifications
Product Attribute
Attribute Value
Search
Alloy
SAC305 ; 96.5% Tin/0.5% Copper/3% Silver
Core
Flux Core 2.20%
Diameter
0.032 in
Shelf Life
5 years Hour(s)
UPC Code
779008835456
Volume
0.5 lb
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
0.5 lb
Overview
For leaded and lead free soldering. fully activated. Offers superior fluxing ability. Instant wetting. After soldering, the rosin residue is non-corrosive, non-conductive, moisture and fungus resistant.