Skip to content

MG Chemicals 824-500ML

Cleaner, Multi-Purpose, Wt 16 oz (473ml), Isopropyl Alcohol, Spray Bottle

Mfr. Part #: 824-500ML / RS Stock #: 70125490

MG Chemicals

MG Chemicals 824-500ML

Mfr. Part #: 824-500ML
RS Stock #: 70125490

Description

Cleaner, Multi-Purpose, Wt 16 oz (473ml), Isopropyl Alcohol, Spray Bottle

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

In Stock:

285

Price

Qty.

Standard Price

1

$11.31

5

$10.75

10

$10.52

25

$10.29

50

$10.07

100

$9.84

200

$9.62

Additional Inventory

On order:

300

RoHS Compliant RoHS Compliant

Hazardous Material Hazardous Material

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Application
For removing flux, light oils and residues. Cleaning tape heads, contacts and circuit boards
Boiling Point
82 C
Chemical Component
Isopropyl Alcohol
Dispensing Method
Trigger Sprayer
Evaporation
1.5 (Ether≥1)
Flash Point
12 °C
Odor
Alcohol
Physical State
Liquid
Primary Type
Cleaner
Product Header
Isopropyl Alcohol General All-Purpose Cleaner
Quantity
16 oz (473ml)
Shelf Life
5 years Hour(s)
Size
16 oz
Solubility
Completely
Specific Gravity
0.79
Type
Isopropyl Alcohol
UPC Code
779008824504
Vapor Pressure
1 psi at 21 °C
Volume
16 oz
Warranty
12 Months From The Date Of Purchase By The End User.
Weight
16 oz

Overview

Liquid Physical State, Alcohol Odor, 0.79 Specific Gravity, 82°C Boiling Point, Isopropyl Alcohol

A great general-purpose cleaner degreaser. Also effective as a flux remover. Perfect for use with fiber optics. Also available in convenient 5" x 8" pre-saturated wipes.

  • 99.953% Pure Anhydrous Alcohol
  • Safe On Plastics
  • Low Toxicity
  • Contains No Ozone-Depleting Substances
    Reproductive Harm—www.P65Warnings.ca.gov. This product can expose you to chemicals including n-hexane, which is known to the State of California to cause birth defects or other reproductive harm. For more information go to www.P65Warnings.ca.gov. https://www.mgchemicals.com/downloads/compliance/prop65/404B Prop 65 Notice.docx