Skip to content

Mersen J426

Fuse Reducer, Class J, 600V, Allows 200A Fuse to Fit 400A Clips

Mfr. Part #: J426 / RS Stock #: 71878367

Mersen

Mersen J426

Mfr. Part #: J426
RS Stock #: 71878367

Description

Fuse Reducer, Class J, 600V, Allows 200A Fuse to Fit 400A Clips

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$594.35

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
X222798
Class
Class J
Current Rating
200 A
Speed
Time-Delay sec
Voltage Rating
VAC/VDC VAC/VDC

Overview

Ferraz Shawmut DFC Dead-Front Fuse Covers snap on to individual fuses installed in fuse blocks, covering exposed live clips and terminals and reducing accidental contact by personnel. They are sized to fit Class G, H, J, K, R, CC or Midget fuses for increased safety and (optional) openfuse indication. All DFC Dead-Front Fuse Covers are reusable when a fuse is replaced – simply detach from the open fuse and re-attach to the new replacement fuse. On indicator models an orange indicator light will illuminate to indicate an open fuse. DFC Fuse Cover ends can be easily cut to accommodate existing wiring, safety switches or special installations. A blank label is provided with each DFC to write in circuit or fuse information