Skip to content

Mersen GDG6-3/10

Fuse, Midget, Time Delay, Glass, PC Mount, 250VAC, 6-3/10A

Mfr. Part #: GDG6-3/10 / RS Stock #: 71895757

Mersen

Mersen GDG6-3/10

Mfr. Part #: GDG6-3/10
RS Stock #: 71895757

Description

Fuse, Midget, Time Delay, Glass, PC Mount, 250VAC, 6-3/10A

In Stock:

14

Price

Qty.

Standard Price

1

$3.79

5

$3.67

10

$3.60

50

$3.52

100

$3.45

250

$3.33

Additional Inventory

Manufacturer Lead Time:

7 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Class
Supplemental
Current Rating
0.3 A
Dimensions
0.20 in H X 0.20 in W X 0.79 in L
Primary Type
Single Use Fuses
Speed
Time Delay sec
Voltage Rating
250 V
Weight
0.01 lb

Overview

250V, Time Delay, Glass, 5mm x 20mm