Skip to content

Mersen FEB-81-81-BA

Fuse Holder,InLine,Midget 10x38mm Breakaway,600VAC/DC,30A,1P,Cu Single/Cu Singl

Mfr. Part #: FEB-81-81-BA / RS Stock #: 71878062

Mersen

Mersen FEB-81-81-BA

Mfr. Part #: FEB-81-81-BA
RS Stock #: 71878062

Description

Fuse Holder,InLine,Midget 10x38mm Breakaway,600VAC/DC,30A,1P,Cu Single/Cu Singl

In Stock:

6

Price

Qty.

Standard Price

1

$205.45

10

$195.18

25

$184.91

50

$174.63

100

$164.36

Additional Inventory

Manufacturer Lead Time:

9 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
V230547
Current Rating
30 A
Dimensions
1.00 in H X 1.00 in W X 5.80 in L
Voltage Rating
600 V
Weight
0.2 lb

Overview

Mersen’s complete line of single and dual pole in-line fuse holders accommodate either 1-1/2" x 13/32" (10 x 38 mm) midget or Class CC fuses. The fuse holders are designed for quick installation. Securing nuts or screws are captive thus speeding installation by reducing the need to locate and assemble loose components in the field. Three internal O-rings per pole seal the fuse holder providing a waterresistant compartment for the fuse. The captive O-rings are colored (blue for single pole and red for dual pole) for quick detection. Optional cone shaped insulator boots can be slipped on to provide a watertight seal (breakaway versions come with boots standard). Both single and dual pole versions have an optional breakaway feature which safely disconnects the load in case of a pole knockdown. Fuses remain safely encapsulated within the watertight fuse holder on the load side. Once the pole has been reinstalled the fuse holder can be easily reconnected.