Mersen 1SCM10
Fuseholder, Modular Semiconductor, M10 Stud, 200kA, 1000V, 800A, Pair
Mfr. Part #: 1SCM10 / RS Stock #: 71877537
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$41.76
10
$39.67
25
$37.59
50
$35.50
100
$33.41
250
$31.32
Additional Inventory
On order:
19
Manufacturer Lead Time:
11 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Class
Semiconductor
Current Rating
800 A
Dimensions
1.00 in H X 2.12 in L
Voltage Rating
1000 V
Weight
0.44 lb
Overview
Mersen 1SC and 1MSC semiconductor fuse blocks feature modular mounting that offers greater flexibility in adjusting to various fuse
lengths. Both stud type and integral box connector versions are offered to allow for user preference of wire terminations. The integral
box connector versions also provide for greater heat dissipation. Mounting hardware is supplied with the blocks.
lengths. Both stud type and integral box connector versions are offered to allow for user preference of wire terminations. The integral
box connector versions also provide for greater heat dissipation. Mounting hardware is supplied with the blocks.