Mercury Crystal H49-3.6864-18-30/50/4085
Crystal 3.686MHz +/-30ppm 2-Pin HC-49U
Mfr. Part #: H49-3.6864-18-30/50/4085 / RS Stock #: 70417617
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$0.4335
5
$0.39882
10
$0.36848
100
$0.33813
250
$0.30345
1000
$0.26877
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Frequency Stability
±50 ppm
Frequency Tolerance
±30 ppm
Load Capacitance
18 pF
Standard Frequency
3.69 MHz
Temperature Operating Range
–40 to +85 C