MENNEKES ME320C4W
Pin and sleeve watertight connector, 20A, 2 poles, 1 phase 125VAC, NEMA 4X
Mfr. Part #: ME320C4W / RS Stock #: 74790730
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$122.72
3
$112.90
Additional Inventory
Manufacturer Lead Time:
2 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Color
Yellow
Current Rating
20 Amp
IP Rating
67
NEMA Rating
4X
Number of Poles
3
Type
Connector
Voltage Rating
125 V