Skip to content

MEAN WELL WDR-120-12

Power Supply,AC-DC,12V,10A,200-550V In,Enclosed,DIN Rail,PFC,120W,WDR-120 Series

Mfr. Part #: WDR-120-12 / RS Stock #: 70069761

MEAN WELL

MEAN WELL WDR-120-12

Mfr. Part #: WDR-120-12
RS Stock #: 70069761

Description

Power Supply,AC-DC,12V,10A,200-550V In,Enclosed,DIN Rail,PFC,120W,WDR-120 Series

In Stock:

352

Price

Qty.

Standard Price

1

$74.90

5

$71.90

10

$70.41

25

$68.91

50

$67.41

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
200 VAC ; 220 VAC ; 460 VAC ; 480 VAC ; 230 VAC ; 240 VAC ; 277 VAC ; 347 VAC ; 380 VAC ; 400 VAC ; 415 VAC ; 440 VAC
Input Voltage Range
200-550 VAC
Mounting Type
DIN Rail Mount
Number of Outputs
1
Operation
PFC
Output Current
10 A
Output Power
120 W
Output Voltage
12 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; 100% Full Load Burn-In Test ; DC OK Relay Contact ; Constant Current Limiting ; Short Circuit Protection ; Overload Protection ; Over Voltage Protection ; Over Temperature Protection
Type
Industrial

Overview

Features:
  • Slim Design and High Efficiency Up to 94%
  • 180-550 VAC Wide Input Ranger (Single- and Two-Phase)
  • Built-In Active PFC Function (240 W and 480 W)
  • Assemble on Industrial DIN Rail TS35, 7.5 or 15
  • Built-In DC OK Relay Contact
  • UL 508 (Industrial Control Equipment) Approved
  • EN61000-6-2(EN50082-2) Industrial Immunity Level
  • 100% Full Load Burn-In Test
  • 3-Year Factory Warranty