Skip to content

MEAN WELL LPF-60D-48

Power Supply,AC-DC,48V,1.25A,100-305V In,Enclosed,PFC,LED Driver,LPF-60D Series

Mfr. Part #: LPF-60D-48 / RS Stock #: 70069693

MEAN WELL

MEAN WELL LPF-60D-48

Mfr. Part #: LPF-60D-48
RS Stock #: 70069693

Description

Power Supply,AC-DC,48V,1.25A,100-305V In,Enclosed,PFC,LED Driver,LPF-60D Series

In Stock:

18

Price

Qty.

Standard Price

1

$31.56

Additional Inventory

Manufacturer Lead Time:

4 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Enclosed
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
1.25 A
Output Power
60 W
Output Voltage
48 VDC
Primary Type
AC-DC
Special Features
3 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Type
LED Driver

Overview

Features:
  • Universal AC Input/Full Range (Up to 305 VAC)
  • Built-In Active PFC Function
  • High Efficiency Up to 89%
  • Protection: Short Circuit, Overload, Over Voltage, Over Temperature
  • Cooling By Free Air Convection
  • Fully Isolated Plastic Case
  • Fully Encapsulated with IP67 Level
  • Class II Power Unit, No FG
  • Suitable for LED Lighting and Moving Sign Applications
  • Compliance to Worldwide Safety Regulations for Lighting
  • Suitable for Dry/Damp Locations
  • 3-Year Factory Warranty