Skip to content

MEAN WELL HVG-320-54B

Power Supply, AC-DC, LED, 320W,54V,6A,180-528VAC HVG-320 Series

Mfr. Part #: HVG-320-54B / RS Stock #: 70879845

MEAN WELL

MEAN WELL HVG-320-54B

Mfr. Part #: HVG-320-54B
RS Stock #: 70879845

Description

Power Supply, AC-DC, LED, 320W,54V,6A,180-528VAC HVG-320 Series

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$127.30

5

$122.21

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
  • Non Cancelable Non Returnable (NCNR) part. Please see Terms of NCNR
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Family Name
HLG Family
Number of Outputs
1
Output Current
6 A
Output Power
320 W
Output Voltage
54 VDC
Primary Type
AC-DC
Type
LED Driver

Overview

MEAN WELL HGV-320 Series - 320W Output Switching LED Power Supply:

Features:
  • Constant Voltage + Constant Current mode output
  • IP67, 3 in 1 Dimming Function (0~10Vdc, 10V PWM signal and resistance)
  • Wide input range (180-528 VAC)
  • High efficiency up to: 93%
  • Type HL LED Driver for use in Class I, Division 2 hazardous(Classified) location luminaires
  • Built-in active PFC function
  • Protections: Short circuit / Over current / Over voltage / Over temperature
  • Withstand 5G vibration test
  • Cooling by free air convection
  • Suitable for LED lighting and street lighting applications
  • Compliance to worldwide safety regulations for lighting
  • Suitable for dry / damp / wet locations
  • 5 year warranty

    Applications:
  • LED street lighting
  • LED high-bay lighting
  • Parking space lighting
  • LED fishing lamp
  • LED greenhouse lighting
  • Class I, Division 2 hazardous (Classified) location luminaires