Skip to content

MEAN WELL HLG-120H-36A

Power Supply,AC-DC,36V,3.4A,100-305V In,Sealed,PFC,LED Driver,HLG-120H Series

Mfr. Part #: HLG-120H-36A / RS Stock #: 70387460

MEAN WELL

MEAN WELL HLG-120H-36A

Mfr. Part #: HLG-120H-36A
RS Stock #: 70387460

Description

Power Supply,AC-DC,36V,3.4A,100-305V In,Sealed,PFC,LED Driver,HLG-120H Series

In Stock:

5

Price

Qty.

Standard Price

1

$59.21

5

$57.43

10

$56.55

25

$55.66

50

$54.77

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Configuration
Sealed
Family Name
HLG Family
Input Voltage
100 VAC ; 110 VAC ; 277 VAC ; 115 VAC ; 120 VAC ; 127 VAC ; 190 VAC ; 200 VAC ; 220 VAC ; 230 VAC ; 240 VAC
Input Voltage Range
100-305 VAC
Mounting Type
Panel Mount
Number of Outputs
1
Operation
PFC
Output Current
3.4 A
Output Power
1000 W
Output Voltage
36 VDC
Primary Type
AC-DC
Special Features
5 Year Warranty ; Short Circuit Protection ; Over Current Protection ; Over Voltage Protection ; Over Temperature Protection
Type
LED Driver

Overview

Features:
  • Universal AC Input/Full Range (Up to 295 VAC)
  • Protections: Short Circuit, Overload, Over Voltage, Over Temperature
  • Cooling By Free Air Convection
  • Built-In Active PFC Function
  • OCP Point Adjustable Through Output Cable or Internal Potential Meter
  • IP67/IP65 Design for Indoor or Outdoor Installation
  • Three in One Dimming Function (1-10 VDC or PWM Signal or Resistor)
  • Suitable for LED Lighting and Moving Sign Applications
  • Compliance with Worldwide Safety Regulations for Lighting
  • 5-Year Factory Warranty