Skip to content

Marquardt Switches 6425.6111

Switch, Tact and key, SPNO, 15 Pitch, 100mA 28V, PCB, Illuminated, Red

Mfr. Part #: 6425.6111 / RS Stock #: 70459351

Marquardt Switches

Marquardt Switches 6425.6111

Mfr. Part #: 6425.6111
RS Stock #: 70459351

Description

Switch, Tact and key, SPNO, 15 Pitch, 100mA 28V, PCB, Illuminated, Red

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

800

$4.65

1600

$4.50

2400

$4.28

Additional Inventory

Manufacturer Lead Time:

12 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 800
Multiples Of: 800
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Contact Form
SPST-NO
Current Rating
100 mA
Lamp Voltage
20 mA
LED Color
Red
Mounting Type
PCB Mount
Termination
PCB Pins
Type
Tactile
Voltage Rating
28 V

Overview

Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.

Product Features for Series 6425 - Key Switches
  • Single pole normally open contact with and without LED’s
  • Pleasant actuating characteristic and low actuation noise
  • Low bounce time
  • Standard with gold plated contacts
  • Wide range of key caps for different design requirements
  • On request: customized key caps, other key cap colors, other LED colors, bi-color LED