Marquardt Switches 1935.3118
Illuminated Rocker Switch, DPST/ON-OFF, 16A, 250V, Green, Legend, 1830 Series
Mfr. Part #: 1935.3118 / RS Stock #: 70459223
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$7.63
5
$7.02
10
$6.71
20
$6.10
100
$5.72
250
$4.96
Additional Inventory
Manufacturer Lead Time:
12 weeks
Estimated manufacturer lead time is for quantities greater than shown above.
Product Specifications
Product Attribute
Attribute Value
Search
Actuator Color
Green
Actuator Type
Bellows Rocker
Contact Form
2 NO
Current Rating
10 A
Function
Maintained
Illumination
Illuminated
IP Rating
IP65
Mounting Hole Size
30 x 22 mm
Mounting Type
Panel Mount
Operation
ON-OFF
Special Features
Bellows style boot, rocker marked 0 -
Standards
UL CSA ENEC
Termination
QC Tabs
Type
Rocker
Voltage Rating
250 V
Overview
Marquardt has been a successful, international and independent family enterprise for 90 years. We are a leading manufacturer in the field of electro-mechanical and electronic switches and switching systems. Our products are used by many well-known automobile manufacturers and our systems are also found in household appliances and other industrial applications. In the field of power tool switches, we are the global market leader. "Quality is when the customer returns, not the product" is the Marquardt way of thinking.
Product Features for Series 1930 – Double Pole Rocker Switches IP65
Illuminated and Non-illuminated variants with various switching functions
IP65 with integrated gasket for high dust and water protection
Inrush current (capacitive) up to 120 A
Approval for 400V
100 million times proven switching principle
Modern rocker design
High, flexible variety
IP65 (actuating side), IP40 terminal side
On request: other switching functions (eg: changeover switch), other terminal types, other colors, other printing variants, other lamp variants, cable assembly