Skip to content

Marathon Special Products CC1421

Cover, Power Block, 142 Series, Black, 1.06 in.

Mfr. Part #: CC1421 / RS Stock #: 70193375

Marathon Special Products

Marathon Special Products CC1421

Mfr. Part #: CC1421
RS Stock #: 70193375

Description

Cover, Power Block, 142 Series, Black, 1.06 in.

In Stock:

14

Price

Qty.

Standard Price

1

$6.72

10

$6.18

25

$5.61

50

$5.17

100

$4.84

Additional Inventory

Manufacturer Lead Time:

3 weeks

Info
Estimated manufacturer lead time is for quantities greater than shown above.
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Alternate Mfr Part Number
784337 71621
Color
Black
Dimensions
0.00 in W X 2.75 in D
For Use With
142 Series
Material
Thermoplastic
Primary Type
Terminal Cover
Temperature Rating
125 C

Overview

  • Material UL Recognized, QMFZ2, 125°C, .06 Clear Protective Plastic
  • Thread Cutting Screws Furnished Per Cover
  • RoHS Compliant