Skip to content

Marathon Special Products 1412200

Power Terminal Block,Panel Mount,Thermoplastic Insulator,115A,600V,2 Pole

Mfr. Part #: 1412200 / RS Stock #: 70301124

Marathon Special Products

Marathon Special Products 1412200

Mfr. Part #: 1412200
RS Stock #: 70301124

Description

Power Terminal Block,Panel Mount,Thermoplastic Insulator,115A,600V,2 Pole

In Stock:

2

Price

Qty.

Standard Price

1

$37.12

5

$34.15

10

$29.69

20

$25.98

50

$22.27

Additional Inventory

  • This item cannot be backordered online. Maximum order amount is 2
Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Agency Approvals
UL ; CSA ; CE
Color
Black
Current Rating
115 A
Number of Inputs
1
Number of Outputs
1
Number of Poles
2
Number of Positions
2
Output
10-32 Screw
Primary Type
Power Distribution Block
Type
Power Splicer
UPC Code
78433714134
Voltage Rating
600 V
Wire Size
2-14 AWG