Marathon Motors B319
AC Motor, Fan and Blower, 3/4,1800,DP,56,1/60/115/208-230
Mfr. Part #: B319 / RS Stock #: 72237963
Image may be a representation. See specs for product details.
Price
Qty.
Standard Price
1
$387.81
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Alternate Mfr Part Number
056C17D2074
Current Rating
10.0 A ; 5.2 to 5.0 Amp
Duty Cycle
Continuous
Efficiency
70.1% %
Enclosure Type
Drip Proof
Frame Size
56
Frequency
60 Hz
Horsepower Rating
0.75 HP
Insulation Type
Class B
Mounting Type
Resilient Base - Extended Studs
Phase
1 Phase
RPM
1725 RPM
Special Features
Service Factor - 1.25
Standards
UL Recognized
Supply Voltage
115/208-230 VAC
Type
Capacitor Start Induction Run
UPC Code
722856023193