Skip to content

Mallory Sonalert ZA120LACM1

22 mm panel mount, Chime Tone, 16-28 VDC

Mfr. Part #: ZA120LACM1 / RS Stock #: 70273617

Mallory Sonalert

Mallory Sonalert ZA120LACM1

Mfr. Part #: ZA120LACM1
RS Stock #: 70273617

Description

22 mm panel mount, Chime Tone, 16-28 VDC

Out of Stock (Can Be Backordered)

Price

Qty.

Standard Price

1

$136.48

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
40 mA
Decibel Range
85 to 95 dBA
Decibels at 1 Meter
85 to 95 dB(A)
Diameter
30.74 mm
Frequency
3.4 kHz
Maximum Opening Temperature
50 °C
Minimum Operating Temperature
-30 °C
Mounting Style
Panel
Operation
Chime
Primary Type
Alarm
Sound Level
85 to 95 dB
Special Features
Chime @ Once per 3 Seconds, Loud Sound Level
Supply Voltage
48-120 VAC/VDC
Temperature Range
-30 to 50 C
Termination
Screw
Tone
Chime
Type
Electro-Acoustic

Overview

Mallory Sonalert Chime Alarm

The Mallory Sonalert produces an audible tone by internally creating an oscillating signal which drives a piezo ceramic transducer mounted in a sound chamber. Various types of continuous and intermittent tones are available. Self driven piezo ceramic transducers are superior to electromagnetic buzzers because they produce no arcing, electrical noise, or mechanical wear during operation. The Mallory Sonalert can be actuated by AC and DC power signals and has several mounting configurations and terminations available. A pleasant sound which chimes every one or two seconds as long as voltage is applied. Pulse rate is 0.3 to 2.0 pps at 50% duty cycle.