Skip to content

Mallory Sonalert PK-21N30PQ

Piezoelectric indicator,3000Hz

Mfr. Part #: PK-21N30PQ / RS Stock #: 70186631

Mallory Sonalert

Mallory Sonalert PK-21N30PQ

Mfr. Part #: PK-21N30PQ
RS Stock #: 70186631

Description

Piezoelectric indicator,3000Hz

In Stock:

289

Price

Qty.

Standard Price

1

$2.32

Additional Inventory

Minimum Qty: 1
Multiples Of: 1
Unit Price:
$

/Each
Total Price:
$
0 item(s) added to cart
Add Update Cart button Bulk pricing available
Order more items to receive a discount of

Product Specifications

Product Attribute
Attribute Value
Color
Black
Current Rating
12 mA
Decibel Range
65 to 85 dB
Decibels at 1 Meter
80 dB
Diameter
24 mm
Features
Low Current Consumption And High Sound Output ; Extremely Clear And Penetrating Sound ; Small Size And Light Weight ; No Electronic Generated Emi Or Rfi
Frequency
3000 Hz
Maximum Opening Temperature
70 °C
Minimum Operating Temperature
-20 °C
Mounting Style
Through Hole
Operation
Constant
Primary Type
Buzzer
Sound Level
75 to 85 dB
Special Features
3000 Hz Oscillation Frequency
Supply Voltage
1.5 to 30 VDC V
Temperature Range
-20 to 70 C
Termination
Pin
Tone
Continuous
Type
Electro-Acoustic

Overview

Mallory Sonalert Indicators - Built-In Drive Circuitry, Various Mounting Options.
Indicators have internal drive circuitry and require only DC source voltage for operation.

Cont. Tone; 1.5-30Vdc; 80dB; 3kHz; 24x9.5mm; PC Pins



Features:




?Low current consumption and high sound output


?Extremely clear and penetrating sound


?Small size and light weight


?No electronic generated EMI or RFI




Applications




?Office equipment


?Communication equipment


?Home appliances


?Alarms


?Computers


?Vehicles