Macromatic 70169-D
Relay Socket, 8 Pin Octal, 2 Pole, 600 V, 10 A, 35 mm DIN Rail/Panel Mount
Mfr. Part #: 70169-D / RS Stock #: 70175230
Price
Qty.
Standard Price
1
$8.75
10
$8.49
25
$8.31
50
$8.14
100
$7.96
250
$7.70
Additional Inventory
Product Specifications
Product Attribute
Attribute Value
Search
Current Rating
10 A
For Use With
Relay
Mounting Type
DIN Rail Mount ; Panel Mount
Number of Pins
8
Number of Poles
2
Primary Type
Relay Sockets
Standards
UL Recognized, CSA Certified, CE Marked
Termination
Screw
Type
Octal Socket
Voltage Rating
600 V
Overview
Features:
For Use with All Macromatic Plug-In Products
Can Be Either 35 mm DIN Rail or Direct Panel-Mounted
Specifications:
70169-D — 10 A 600 VAC, 70170-D — 10 A 300 VAC
Pressure Wire Clamps